| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-90 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Black |
| Part Aliases: | 216095-000 |
| SKU: | RYC55A0111-16-90 |
55A0111-16-90
Specifications
Detailed Description
Upgrade your wiring with this high-quality 16 AWG hook-up wire. Designed for durability and reliability, it features a white jacket with sleek black striping for easy identification. The tin-coated copper conductor ensures excellent conductivity, while the modified radiation cross-linked ETFE polymer insulation offers robust protection. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Whether you're working on electronics, appliances, or automotive projects, this wire is a versatile and essential component for your toolkit. Trust in its performance and quality for all your wiring needs.

