| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-92 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .055 in, 1.4 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Red |
| Part Aliases: | 216096-000 |
| SKU: | RYC55A0111-16-92 |
55A0111-16-92
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 16 AWG hook-up wire. Designed for durability and performance, this single-conductor cable features 19 strands of tin-coated copper for optimal conductivity. The white jacket, accented with red striping, not only adds a sleek finish but also facilitates easy identification. With a rated voltage of 600V and operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked ETFE polymer insulation ensures reliable performance in various environmental conditions. Trust in the superior quality of our hook-up wire for your next project.

