55A0111-16-94

Heilind Number:RYC55A0111-16-94
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-16-94
ECAD Model:
3D Model

Description:

55A0111-16-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-16-94
Wire Size:16 AWG
Jacket Color:White
Rated Voltage:600 V
Outside Diameter:.068 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Conductor Outside Diameter:.053 in, 1.35 mm
Operating Temperature Range:-65 - 150 °C
Insulation Thickness:.005 in
Jacket Striping Color:Yellow
Part Aliases:216097-000
SKU:RYC55A0111-16-94

Detailed Description

Elevate your wiring projects with our high-quality 16 AWG hook-up wire. Designed for durability and performance, this single-conductor cable features 19 strands of tin-coated copper for optimal conductivity. The jacket, in a sleek white finish with yellow striping, not only enhances aesthetics but also provides protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance in various environments. Whether you're working on industrial equipment or DIY projects, this wire is a versatile and essential component. Upgrade your wiring setup with confidence and precision.