| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-0 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216247-000 2162473001 |
| SKU: | RYC55A0111-18-0 |
55A0111-18-0
Specifications
Detailed Description
Discover the perfect balance of durability and flexibility with this high-performance wire, meticulously designed for a wide range of applications. Featuring an outside diameter of 1.52 mm and insulation made of Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable conductivity even in demanding environments. With a single conductor crafted from Tin-Coated Copper and 19 strands of 30 AWG, it offers optimal performance and conductivity. Suitable for various projects, this 18 AWG wire is rated for up to 600 V, making it ideal for both residential and commercial use. Its sleek black color adds a professional touch, while its RoHS compliance guarantees environmental responsibility. Upgrade your wire management setup with this essential component.

