| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-2 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216049-000 2160493002 |
| SKU: | RYC55A0111-18-2 |
55A0111-18-2
Specifications
Detailed Description
Enhance your wire management system with our high-performance 18 AWG red hook-up wire. Featuring a durable construction with a single tin-coated copper conductor and 19 strands, it ensures reliable connectivity. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, guarantees safe operation, even at high voltages up to 600 V. With a wire diameter of 1.52 mm and an outside diameter of 1.52 mm, it's suitable for various applications. This RoHS-compliant wire, with its 30 AWG strand size, is a versatile and essential component for any project requiring secure and efficient electrical connections.

