| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-4 |
| Outside Diameter: | .062 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216050-000 2160503002 |
| SKU: | RYC55A0111-18-4 |
55A0111-18-4
Specifications
Detailed Description
Enhance your wire management system with this high-quality 18 AWG hookup wire. Featuring a durable Tin-Coated Copper conductor, it ensures reliable conductivity for various applications. The insulation is made of Modified Radiation Cross-linked ETFE Polymer, providing excellent protection and durability. With a single 30 AWG strand composed of 19 smaller strands, this wire offers flexibility without compromising on performance. Its yellow color makes it easy to identify, and with a rated voltage of 600V, it's suitable for a wide range of setups. Upgrade your wiring with this efficient and dependable solution.

