| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-45 |
| Outside Diameter: | .062 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Green |
| Part Aliases: | 351879-000 3518793001 |
| SKU: | RYC55A0111-18-45 |
55A0111-18-45
Specifications
Detailed Description
Elevate your wire management setup with our high-performance 18 AWG hook-up wire, featuring a durable construction and superior conductivity. Made with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire ensures reliable performance in a variety of applications. With a rated voltage of 600V, it meets industry standards for safety and efficiency. The vibrant yellow color with a green stripe allows for easy identification, while the quality construction guarantees long-lasting durability. Upgrade your wire and cable assemblies with this essential component for seamless connectivity.

