| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-5 |
| Outside Diameter: | .062 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216358-000 2163583002 |
| SKU: | RYC55A0111-18-5 |
55A0111-18-5
Specifications
Detailed Description
Enhance your wire management system with our high-quality hook-up wire, perfect for a variety of applications. This 18 AWG green wire boasts a durable tin-coated copper conductor, featuring 19 strands and a 30 AWG strand size for optimal flexibility and conductivity. Its .06-inch outside diameter, made of modified radiation cross-linked ETFE polymer insulation, ensures reliable performance in any setting. With a maximum voltage rating of 600V and full RoHS compliance, you can trust in both its safety and efficiency. Upgrade your setups with this dependable wire for seamless connectivity.

