| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-6 |
| Outside Diameter: | .062 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216051-000 2160513004 |
| SKU: | RYC55A0111-18-6 |
55A0111-18-6
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 18 AWG blue wire. Designed for optimal conductivity, this hook-up wire features a single tin-coated copper conductor with 19 strands for flexibility and durability. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in demanding environments. With a rated voltage of 600V, this wire is suitable for a wide range of applications. Its .06-inch diameter (1.52mm) and 30 AWG strand size make it easy to work with, while the vibrant blue color allows for easy identification. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox. Upgrade to our premium wire today and experience the difference in your projects.

