| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Part Aliases: | 216248-000 |
| SKU: | RYC55A0111-18-7 |
55A0111-18-7
Specifications
Detailed Description
Ensure compliance with RoHS regulations with this high-quality hookup wire, featuring a durable construction for reliable performance. With a wire size of 18 AWG and a jacket color of violet, it offers easy identification and installation. Ideal for various applications, it boasts a rated voltage of 600 V and is constructed with tin-coated copper conductors and modified radiation cross-linked ETFE insulation. Operating smoothly in a wide temperature range from -65 to 150 °C, this wire is a versatile and essential component for any project.

