| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-8 |
| Outside Diameter: | .062 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216369-000 2163693001 |
| SKU: | RYC55A0111-18-8 |
55A0111-18-8
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 18 AWG hook-up wire. Featuring a durable Tin-Coated Copper conductor with 19 strands, it ensures reliable connectivity. The gray jacket not only offers a sleek look but also provides protection, making it suitable for various environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is perfect for both industrial and residential applications. Its modified Radiation Cross-linked ETFE Polymer insulation guarantees safety and longevity. Measuring 1.52mm in outside diameter, this wire is easy to work with. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolbox.

