| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-18-9 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216031-005 |
| SKU: | RYC55A0111-18-9 |
55A0111-18-9
Specifications
Detailed Description
Experience top-notch performance with our 18 AWG hook-up wire, designed for superior conductivity and durability. Featuring a single conductor with 19 strands of tin-coated copper, this wire ensures reliable power transmission. The jacket color in pristine white adds a sleek touch, while the modified radiation cross-linked ETFE polymer insulation guarantees safety and longevity. With a high rated voltage of 600V, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire is a versatile choice for various projects. Trust in its quality construction, with an outside diameter of 1.52mm and insulation thickness of 0.127mm, meeting your needs with precision. Whether for industrial or residential use, this wire is a must-have for any wiring setup.

