| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-0 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216124-006 2161243004 |
| SKU: | RYC55A0111-20-0 |
55A0111-20-0
Specifications
Detailed Description
Enhance your wire management setup with our meticulously crafted 20 AWG black hookup wire. Boasting a durable construction, this single-conductor wire features 19 strands of 32 AWG tin-coated copper for optimal conductivity. With an outside diameter of 0.05 inches (1.27 mm) and a rating of 600 V, it ensures reliable performance in various applications. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees both safety and longevity. Rest assured, this RoHS-compliant wire meets stringent environmental standards, making it a responsible choice for your projects. Ideal for professionals and DIY enthusiasts alike, it's a must-have component for any wire, cable, or assembly task. Upgrade to our premium hookup wire for seamless connectivity and peace of mind.

