| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-1 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216163-003 2161633001 |
| SKU: | RYC55A0111-20-1 |
55A0111-20-1
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 20 AWG brown wire. This single-conductor cable features a durable tin-coated copper conductor with 19 strands for optimal flexibility and conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in demanding environments, while meeting RoHS compliance standards. With an outside diameter of 0.05 inches (1.27mm) and a rated voltage of 600V, this wire is perfect for a variety of applications in wire management and equipment setups. Trust in the quality and versatility of our hook-up wire to power your projects efficiently.

