| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-2 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216006-005 2160063004 |
| SKU: | RYC55A0111-20-2 |
55A0111-20-2
Specifications
Detailed Description
Enhance your wire management with this high-quality 20 AWG red wire, designed for efficient connectivity in various applications. With an outside diameter of 1.27 mm and insulation made of Modified Radiation Cross-linked ETFE Polymer, it ensures durability and performance. The single conductor, composed of 19 strands of tin-coated copper, guarantees reliable power transmission. Rated at 600 V and compliant with RoHS standards, this wire offers peace of mind in terms of safety and environmental responsibility. Perfect for hookup and equipment installations, it is a versatile choice for any project. Elevate your wiring setup with this essential component.

