| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-3 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216072-005 2160723004 |
| SKU: | RYC55A0111-20-3 |
55A0111-20-3
Specifications
Detailed Description
Enhance your wire management with the 55A0111-20-3, a high-quality hookup wire designed for optimal performance. Featuring a durable construction with a modified radiation cross-linked ETFE polymer insulation and tin-coated copper conductor, this wire ensures reliable connectivity. With an outside diameter of 1.27mm and a 32 AWG strand size, it offers flexibility for various applications. Rated for 600V, it guarantees safety and efficiency. The brown color coding simplifies identification, while RoHS compliance underscores its environmental responsibility. Elevate your wiring setup with this essential component.

