| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-4 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216020-005 2160203004 |
| SKU: | RYC55A0111-20-4 |
55A0111-20-4
Specifications
Detailed Description
Enhance your wire management with our meticulously crafted 20 AWG yellow hookup wire. Designed for optimal performance, this single-conductor cable features a tin-coated copper core, ensuring reliable conductivity. With a 32 AWG strand size and 19 strands, it offers flexibility while maintaining durability. The outer diameter of 1.27mm, insulated with modified radiation cross-linked ETFE polymer, provides excellent protection. Rated for 600V, this wire is ideal for a wide range of applications, guaranteeing both safety and efficiency. Upgrade your setup with this high-quality essential for any wiring project.

