| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-45 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Green |
| Part Aliases: | 216421-000 2164213001 |
| SKU: | RYC55A0111-20-45 |
55A0111-20-45
Specifications
Detailed Description
Enhance your wire management setup with this high-quality 20 AWG hook-up wire. Constructed with durable tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it guarantees reliable performance in demanding environments. With a rated voltage of 600V, it's suitable for a wide range of applications. The vibrant yellow color with a green stripe makes it easily identifiable in complex wiring setups. Perfect for professionals and DIY enthusiasts alike, this wire ensures efficient and secure connections every time. Upgrade your wire management game with this essential component.

