| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-5 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216089-000 |
| SKU: | RYC55A0111-20-5 |
55A0111-20-5
Specifications
Detailed Description
Enhance your electrical projects with our 20 AWG green wire, a reliable and eco-friendly choice with RoHS compliance. Featuring a single conductor made of tin-coated copper with 19 strands, it offers optimal conductivity and flexibility. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures durability and safety, even in extreme temperatures ranging from -65 to 150°C. With a rated voltage of 600V, this wire is suitable for a variety of applications in the Hookup & Equipment Wire category. Its slim outside diameter of 1.27 mm (.05 in) and conductor thickness of .99 mm (.039 in) make it easy to work with, facilitating seamless installations. Trust in the quality and performance of this wire for your next project.

