| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-6 |
| Wire Size: | 20 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216007-005 |
| SKU: | RYC55A0111-20-6 |
55A0111-20-6
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 20 AWG wire, boasting a durable tin-coated copper conductor and robust insulation made of modified radiation cross-linked ETFE polymer. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire guarantees reliable performance even in demanding conditions. Its 19 strands and precise .039-inch conductor outside diameter ensure efficient conductivity, while the sleek blue jacket adds a touch of professionalism to your setup. Whether you're working on hookup or equipment applications, this wire is a must-have for any discerning technician. Upgrade to excellence with our premium wire solution.

