55A0111-20-7

Heilind Number:RYC55A0111-20-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-20-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0111-20-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-20-7
Outside Diameter:.05 in, 1.27 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Wire Diameter:.05 in, 1.27 mm
Strand Size:32 AWG
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Wire Size:20 AWG
Rated Voltage:600 V
Wire Color:Violet
Jacket Color:Violet
Insulation Thickness:.005 in
Part Aliases:216125-005 2161253004
SKU:RYC55A0111-20-7

Detailed Description

Enhance your wire management setup with our high-performance single conductor cable. Boasting a durable construction, this wire features a tin-coated copper conductor, ensuring optimal conductivity. Its 19 strands of 32 AWG wire are meticulously assembled to guarantee reliability in any application. With an outside diameter of 1.27mm and 20 AWG wire size, it offers versatility while maintaining a compact profile. The violet insulation, made of modified radiation cross-linked ETFE polymer, not only provides excellent protection but also adds a pop of color to your setup. Rest assured, this cable is compliant with RoHS standards, making it a sustainable choice for your projects. Suitable for use in various industries, from electronics to automotive, this cable is a must-have for any wiring task. Elevate your wire management game with this top-of-the-line hookup and equipment wire.