55A0111-20-8

Heilind Number:RYC55A0111-20-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-20-8
ECAD Model:
3D Model

Description:

55A0111-20-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-20-8
Outside Diameter:.05 in, 1.27 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:Gray
Insulation Thickness:.005 in
Part Aliases:216164-000
SKU:RYC55A0111-20-8

Detailed Description

Elevate your wiring projects with this high-performance hook-up wire. Featuring a durable tin-coated copper conductor, it ensures reliable connectivity for your applications. The modified radiation cross-linked ETFE polymer insulation offers superior protection, with an operating temperature range of -65 to 150 °C, making it perfect for both indoor and outdoor use. With a 20 AWG wire size and 600V rated voltage, this wire is versatile and efficient. Its gray jacket color and 19 strands construction add to its durability and flexibility. Whether you're a DIY enthusiast or a professional electrician, this wire is an essential addition to your toolkit for all your wiring needs. Trust in its quality and performance for seamless connections every time.