| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-9 |
| Outside Diameter: | .05 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216005-007 |
| SKU: | RYC55A0111-20-9 |
55A0111-20-9
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 20 AWG wire, carefully crafted for optimal performance. Featuring a durable Tin-Coated Copper conductor with 19 strands, it ensures reliable conductivity. The white jacket adds a sleek finish while the Modified Radiation Cross-linked ETFE Polymer insulation guarantees safety and efficiency. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for various applications. Its precise dimensions, with an outside diameter of .05 inches and a conductor outside diameter of .037 - .039 inches, make it easy to work with. Trust in the quality of this wire for all your hookup and equipment needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2020 | P-20-019260 - manufacturing location change asia pacific only. This notice only applies to customers in the Asia Pacific region. The following product lines typically supplied from TE s Kunshan, China, manufacturing plant will be supplied from a second qualified TE manufacturing location outside of the Asia Pacific region. This will have no impact on the fit, form or function of the product. Below are the alternative manufacturing locations: Spec 55 - Tijuana, Mexico or Redwood, CA, USA Spec 44 - Tijuana, Mexico or Redwood, CA, USA 100G (Incl. CK0226 & CK0042) Swindon, UK ZHPCG (Incl. CK0226 & CK0042) Swindon, UK C-Lite Swindon, UK | Download | |||

