| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-90 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .037 - .039 in, .95 - .98 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Black |
| Part Aliases: | 216100-000 |
| SKU: | RYC55A0111-20-90 |
55A0111-20-90
Specifications
Detailed Description
Elevate your wiring projects with our premium 20 AWG hookup wire, designed for optimal performance and durability. Featuring a single conductor made of high-quality tin-coated copper with 19 strands, this wire ensures reliable conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection and longevity, with a rated voltage of 600 V and an operating temperature range of -65 to 150 °C. Its white jacket, accented with black striping, not only provides a sleek appearance but also signifies its high quality. With an outside diameter of 1.27 mm and meticulous construction, this wire is perfect for a wide range of applications in various industries. Upgrade to our top-tier hookup wire and experience efficiency and reliability like never before.

