| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-92 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Red |
| Part Aliases: | 216101-000 |
| SKU: | RYC55A0111-20-92 |
55A0111-20-92
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hook-up wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The insulation is made of modified radiation cross-linked ETFE polymer, offering excellent protection and longevity. Rated for 600V and with an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The white jacket with red striping not only provides insulation but also helps with easy identification. With an outside diameter of 1.27mm and a single conductor setup, this wire is both versatile and efficient, perfect for various electrical tasks. Elevate your wiring setup with this essential component.

