| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-94 |
| Wire Size: | 20 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Yellow |
| Part Aliases: | 216102-000 |
| SKU: | RYC55A0111-20-94 |
55A0111-20-94
| Heilind Number: | RYC55A0111-20-94 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-20-94 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire, meticulously crafted for optimal performance. Featuring a 20 AWG wire size and boasting a robust construction, it ensures reliable connectivity in a variety of applications. The tin-coated copper conductor with 19 strands guarantees efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for both indoor and outdoor use. Its white jacket with yellow striping not only offers a sleek appearance but also aids in easy identification. Trust in the durability and functionality of this wire for all your electronic needs.

