| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-20-96 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | 216058-000 |
| SKU: | RYC55A0111-20-96 |
55A0111-20-96
Specifications
Detailed Description
This 20 AWG white hookup wire is designed for high-performance applications, boasting a rated voltage of 600 V. Crafted with tin-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures reliable conductivity and durability even in harsh environments. The blue jacket striping adds a touch of color coding for easy identification. With an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of industrial and commercial uses, making it a versatile and essential component for any wiring project.

