| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216012-005 |
| SKU: | RYC55A0111-22-0 |
55A0111-22-0
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable black jacket for reliable insulation. With a rated voltage of 600 V, it's suitable for various applications. The tin-coated copper conductor, with 19 strands, ensures efficient conductivity. Encased in modified radiation cross-linked ETFE polymer insulation, this wire offers excellent protection. Operating smoothly in temperatures ranging from -65 to 150 °C, it's a versatile choice for hookups and equipment. Its slender diameter of .043 inches (.79 mm) and single conductor design make it easy to work with. Trust in its performance for your wiring needs.

