| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-2 |
| Wire Size: | 22 AWG |
| Jacket Color: | Red |
| Rated Voltage: | 600 V |
| Outside Diameter: | .043 in, 1.09 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 216002-005 |
| SKU: | RYC55A0111-22-2 |
55A0111-22-2
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 22 AWG wire, designed for optimal performance and durability. With a vibrant red jacket color, it not only stands out for easy identification but also meets RoHS compliance standards for environmental responsibility. The tin-coated copper conductor, consisting of 19 strands, ensures reliable conductivity, while the modified radiation cross-linked ETFE polymer insulation offers excellent protection. Operating flawlessly within a wide temperature range of -65 to 150°C, this wire is suitable for diverse applications in hookup and equipment setups. Trust in its 600V rated voltage and .043-inch outside diameter (.79mm conductor outside diameter) for consistent, safe performance. Upgrade your wiring solutions with this essential component.

