| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-2L |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .043 in, 1.09 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Pink |
| Part Aliases: | 216041-000 2160413004 |
| SKU: | RYC55A0111-22-2L |
55A0111-22-2L
| Heilind Number: | RYC55A0111-22-2L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-22-2L |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55A0111-22-2L

