| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-3 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216013-004 |
| SKU: | RYC55A0111-22-3 |
55A0111-22-3
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 22 AWG wire, featuring a durable tin-coated copper conductor for reliable connectivity. The bright orange jacket not only adds visibility but also indicates its 600V rating, making it suitable for a wide range of applications. With 19 strands and a modified radiation cross-linked ETFE polymer insulation, this wire ensures flexibility and protection in harsh environments. Its slender .043-inch diameter and operating temperature range of -65 to 150°C further enhance its versatility. Trust in this wire for dependable performance in your hookup and equipment setups.

