| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-4 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216003-005 |
| SKU: | RYC55A0111-22-4 |
55A0111-22-4
Specifications
Detailed Description
Enhance your electrical projects with our 22 AWG single-conductor wire in a vibrant yellow jacket. Designed for durability and safety, this wire is RoHS compliant and features tin-coated copper conductors with 19 strands for optimal conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, ensures reliable performance even in harsh environments, with a thickness of .005 inches. Operating at temperatures ranging from -65 to 150°C, this wire is suitable for a wide range of applications. With a rated voltage of 600V, it offers peace of mind for your wiring needs. The slim diameter of .043 inches (.79mm) and a single conductor make it easy to work with, ideal for hookup and equipment projects. Trust in the quality and performance of this wire for your next installation.

