| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-41 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .043 in, 1.09 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Brown Stripe |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Brown |
| Part Aliases: | 937591-000 |
| SKU: | RYC55A0111-22-41 |
55A0111-22-41
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire, perfect for a variety of applications. With a durable construction featuring a tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance and durability. The single conductor design, with 19 strands of 34 AWG wire, offers flexibility and ease of use. Rated for up to 600 volts, it's suitable for both residential and commercial projects. The vibrant yellow with brown stripe color makes identification simple, while the 22 AWG wire size and .043-inch diameter provide versatility. Upgrade your wiring setup with this essential component, ideal for any project requiring secure and efficient connectivity.

