| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-42 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Jacket Striping Color: | Red |
| Part Aliases: | 909413-000 |
| SKU: | RYC55A0111-22-42 |
55A0111-22-42
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, meticulously designed for optimal performance. Featuring a durable tin-coated copper conductor and a tough modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable conductivity and protection against harsh environments. With a 600 V rated voltage and an operating temperature range of -65 to 150 °C, it's perfect for a wide range of applications. The vibrant yellow jacket with red striping not only adds a pop of color but also makes it easy to identify and organize. Trust in this wire for all your hookup and equipment needs, knowing that it meets the highest standards for quality and performance.

