| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-43 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .043 in, 1.09 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Orange Stripe |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Orange |
| Part Aliases: | 519773-000 |
| SKU: | RYC55A0111-22-43 |
55A0111-22-43
Specifications
Detailed Description
Enhance your wiring setups with this high-performance hookup wire, designed for precision and durability. Featuring a single conductor with 19 strands of 34 AWG tin-coated copper, it ensures reliable connectivity in various applications. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees maximum protection with an outside diameter of .043 inches (1.09 mm). Rated for 600 volts, this wire is ideal for demanding environments, while its vibrant yellow color with an orange stripe adds a touch of visual distinction. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your wire management needs.

