| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-45 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow with Green Stripe |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Green |
| Part Aliases: | 659433-000 6594333001 |
| SKU: | RYC55A0111-22-45 |
55A0111-22-45
Specifications
Detailed Description
Enhance your wire management with our top-of-the-line 22 AWG hookup wire, designed for optimal performance in various applications. Featuring a durable construction with tin-coated copper conductors and a modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable connectivity and protection. With a high 600V rating, it's suitable for both residential and commercial use. The distinctive yellow color with a green stripe ensures easy identification in any setup. Upgrade your wiring setup with this premium quality wire for seamless and efficient operations.

