| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-5 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216014-004 |
| SKU: | RYC55A0111-22-5 |
55A0111-22-5
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG hook-up wire, featuring a durable tin-coated copper conductor for reliable conductivity. The green jacket adds a pop of color while providing protection, with a rated voltage of 600 V for safe use in various applications. Its 19 strands ensure flexibility and resilience, while the modified radiation cross-linked ETFE polymer insulation guarantees longevity even in harsh environments. With an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of settings, making it a versatile choice for your electrical needs.

