| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-8 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216262-000 |
| SKU: | RYC55A0111-22-8 |
55A0111-22-8
Specifications
Detailed Description
Experience top-notch performance with our meticulously crafted wire, designed for exceptional conductivity and durability. Compliant with RoHS standards, this high-quality cable boasts a 22 AWG wire size, ideal for a wide range of applications. Its gray jacket not only adds a sleek aesthetic but also provides protection, while the tin-coated copper conductor ensures reliable connectivity. With a rated voltage of 600 V and operating temperature range of -65 to 150 °C, this wire is built to withstand even the harshest conditions. The 19 strands and Modified Radiation Cross-linked ETFE Polymer insulation guarantee optimal flexibility and insulation, making it perfect for use in hookup and equipment setups. Invest in quality and efficiency with this essential component for your wiring projects.

