55A0111-22-9

Heilind Number:RYC55A0111-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0111-22-9
ECAD Model:
3D Model

Description:

55A0111-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0111-22-9
Outside Diameter:.043 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.031 in, .79 mm
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in
Part Aliases:216001-005
SKU:RYC55A0111-22-9

Detailed Description

Elevate your wiring projects with our high-quality 22 AWG hookup wire. RoHS compliant and boasting a sturdy construction, this wire is ideal for a range of applications. The tin-coated copper conductor, with 19 strands, ensures optimal conductivity and durability. Encased in a white jacket made of modified radiation cross-linked ETFE polymer, it offers excellent insulation and protection. With a maximum voltage rating of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for both indoor and outdoor use. Whether you're working on electronics, appliances, or machinery, this wire is a reliable choice. Upgrade your wiring setup today with this essential component.