| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-90 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Black |
| Part Aliases: | 216035-000 |
| SKU: | RYC55A0111-22-90 |
55A0111-22-90
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire, featuring a durable tin-coated copper conductor for reliable conductivity. Its white jacket, with a sleek black stripe, adds a professional touch while providing insulation with a modified radiation cross-linked ETFE polymer. With 19 strands and a conductor outside diameter of .031 inches, this wire is flexible and easy to work with. Rated for 600V and suitable for temperatures ranging from -65 to 150°C, it guarantees safe and efficient performance. Perfect for hookup and equipment applications, this wire is a must-have for any wiring project.

