| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-92 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Red |
| Part Aliases: | 216036-000 |
| SKU: | RYC55A0111-22-92 |
55A0111-22-92
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 22 AWG wire, featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is perfect for a wide range of applications. The white jacket with red striping not only adds a sleek look but also helps with easy identification. Its 19 strands and .031-inch conductor outside diameter ensure flexibility and efficient conductivity. Trust in the reliability of this wire for all your hookup and equipment needs.

