| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-93 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Orange |
| Part Aliases: | 216037-000 |
| SKU: | RYC55A0111-22-93 |
55A0111-22-93
Specifications
Detailed Description
Enhance your electrical connections with this high-quality white hook-up wire. Designed for reliable performance, it features a 22 AWG tin-coated copper conductor with 19 strands for flexibility. The insulation, made of modified radiation cross-linked ETFE polymer, ensures durability and safety with a rated voltage of 600V. Measuring .043 inches in outside diameter, this wire is suitable for various applications. Its orange jacket striping adds visibility, while the operating temperature range of -65 to 150°C guarantees versatility. Trust in this wire for efficient and secure connectivity in your projects.

