| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-94 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Yellow |
| Part Aliases: | 216043-000 |
| SKU: | RYC55A0111-22-94 |
55A0111-22-94
Specifications
Detailed Description
Enhance your wiring projects with this high-quality hook-up wire. Featuring a durable construction, this wire is designed for reliability and longevity. With a 22 AWG wire size and a 600V rated voltage, it is suitable for a wide range of applications. The white jacket color and yellow striping add a professional touch to your installations. Constructed with 19 strands of tin-coated copper, it offers flexibility and conductivity. The insulation, made of modified radiation cross-linked ETFE polymer, provides excellent protection and durability. With an operating temperature range of -65 to 150°C, this wire is perfect for both indoor and outdoor use. Upgrade your setup with this versatile and dependable wire option.

