| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-95 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Green |
| Part Aliases: | 216038-000 |
| SKU: | RYC55A0111-22-95 |
55A0111-22-95
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire in a sleek white jacket. Featuring a durable construction with 19 strands of tin-coated copper, it ensures reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection with a thickness of .005 inches. Operating within a wide temperature range of -65 to 150°C, it's suitable for various environments. The green jacket striping adds a touch of color coding convenience. Ideal for hookup and equipment applications, this wire guarantees performance and longevity. Upgrade your wiring setup with this essential component.

