| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-96 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Blue |
| Part Aliases: | 216008-000 |
| SKU: | RYC55A0111-22-96 |
55A0111-22-96
Specifications
Detailed Description
Enhance your electrical projects with this high-quality hook-up wire. Featuring a durable 22 AWG tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The white jacket, accented with blue striping, adds a professional touch while providing insulation. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for various applications. Its modified radiation cross-linked ETFE polymer insulation offers enhanced protection, with a thickness of 0.005 inches. The single conductor design and an outside diameter of 0.031 inches make it easy to work with, whether you're a professional electrician or a DIY enthusiast. Upgrade your wiring setup with this versatile and efficient wire, perfect for use in a range of projects.

