| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-22-97 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in |
| Jacket Striping Color: | Violet |
| Part Aliases: | 216045-000 |
| SKU: | RYC55A0111-22-97 |
55A0111-22-97
Specifications
Detailed Description
Upgrade your wiring with this high-quality hook-up wire. With a 22 AWG wire size and a durable tin-coated copper conductor, it ensures efficient power transmission. The white jacket, with a distinctive violet striping, not only adds a sleek look but also provides insulation for a rated voltage of 600V. Its modified radiation cross-linked ETFE polymer insulation guarantees durability, even in extreme temperatures ranging from -65 to 150 °C. Perfect for various applications, this wire has 19 strands and a single conductor, with an outside diameter of 0.043 inches (1.09 mm). Trust in its reliability for your electronic projects.

