| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-0 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216046-006 |
| SKU: | RYC55A0111-24-0 |
55A0111-24-0
Specifications
Detailed Description
Meet your wiring needs with this high-quality 24 AWG black hookup wire, designed for reliable performance in various applications. Compliant with RoHS standards, it features a single tin-coated copper conductor with 19 strands, ensuring flexibility and durability. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection with a thickness of .005 inches. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for demanding environments. Its outer diameter of .037 inches (.94 mm) and conductor diameter of .022-.025 inches (.55-.63 mm) provide easy installation. Perfect for use in electronic equipment, this wire guarantees efficient and safe connectivity.

