| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-08 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Part Aliases: | EM5105-000 |
| SKU: | RYC55A0111-24-08 |
55A0111-24-08
| Heilind Number: | RYC55A0111-24-08 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0111-24-08 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
55A0111-24-08

