| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-1 |
| Wire Size: | 24 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Outside Diameter: | .037 in, .94 mm |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 216073-000 |
| SKU: | RYC55A0111-24-1 |
55A0111-24-1
Specifications
Detailed Description
Enhance your wiring projects with our meticulously crafted 24 AWG hook-up wire, boasting exceptional quality and performance. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures reliable connectivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees durability and safety, with a thickness of .005 inches. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's suitable for a wide range of applications. With a UL 600V rating, this wire offers peace of mind in terms of safety and reliability. The brown jacket color and slim .037-inch outside diameter add versatility and ease of use. Perfect for various electronic and electrical projects, this wire is a must-have for professionals and hobbyists alike.

