| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-24-2 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .037 in, .94 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216028-000 2160283004 |
| SKU: | RYC55A0111-24-2 |
55A0111-24-2
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 24 AWG wire, featuring a durable tin-coated copper conductor for reliable conductivity. With a single 19-strand configuration and a 36 AWG strand size, this wire offers flexibility and strength for various applications. Its red insulation, crafted from modified radiation cross-linked ETFE polymer, ensures safety and durability, while meeting RoHS compliance standards. Suitable for use in environments with a rated voltage of up to 600 V, this wire is a must-have for any wire management or hookup project.

